521408-2

Heilind Number:AMP521408-2
Manufacturer:TE Connectivity
Manufacturer Number:521408-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 110 ASSY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521408-2
Color:Black
Series:Ultra-Pod 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.18 in, 29.98 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521408-2

Detailed Description

Enhance your electrical connections with the ULTRA-POD 110 Assembly, featuring a durable black finish. Crafted with precision, this receptacle is designed for 22-18 AWG wire compatibility, making it suitable for a range of applications. The brass construction with tin plating ensures reliable conductivity, while the nylon insulation guarantees safety. With a straight orientation and F-Crimp compatibility, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 150°C, this component is a dependable choice for your projects. Upgrade your setup with this high-quality Ultra-Pod 110 assembly.