521436-2

Heilind Number:AMP521436-2
Manufacturer:TE Connectivity
Manufacturer Number:521436-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 110 ASSY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521436-2
Color:Natural
Series:Ultra-Pod 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.18 in, 29.98 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521436-2

Detailed Description

Enhance your electrical connections with the ULTRA-POD 110 Assembly Receptacle. Designed for 22-18 AWG wire, this high-quality terminal features a durable brass construction with tin plating for reliable performance. The straight orientation and F-Crimp design ensure easy installation, while the nylon insulation provides added safety. With an operating temperature range of -40 to 150°C, it's suitable for a variety of environments. RoHS compliant and meticulously engineered, this receptacle is a must-have component for any professional wiring project.