521451-2

Heilind Number:AMP521451-2
Manufacturer:TE Connectivity
Manufacturer Number:521451-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521451-2
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.53 in, 38.87 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .18 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP521451-2

Detailed Description

Introducing the ULTRA-POD 250 ASSY TAB, a versatile component designed for seamless electrical connections. Constructed with durable brass and featuring a tin plating, this straight tab terminal ensures reliable performance. Its nylon insulation and operating temperature range of -40 to 150°C (-40 to 302°F) make it suitable for various environments. Compatible with 18-14 AWG wires, it offers a secure F-Crimp connection with an open barrel design. With a .25-inch tab width and .032-inch thickness, it accommodates standard connectors effortlessly. Trust in this RoHS-compliant terminal for efficient and compliant wire installations.