521498-2

Heilind Number:AMP521498-2
Manufacturer:TE Connectivity
Manufacturer Number:521498-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC HSG 4CIR GRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521498-2
Housing Material:Nylon
Pitch:.22 in, .379 in, 5.59 mm, 9.63 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Green
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521498-2

Detailed Description

Enhance your electrical connections with this FASTON 250 Receptacle Housing. Made of durable nylon in a sleek green hue, this straight orientation terminal housing accommodates four positions with a 5.59mm pitch, perfect for secure panel mounting. Designed for efficiency and reliability, it meets RoHS compliance standards, ensuring environmentally friendly usage. Upgrade your setup with this essential component for seamless connectivity.