| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521567-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.366 in, 34.7 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521567-2 |
521567-2
Specifications
Detailed Description
Enhance your electrical connections with the Ultra-Pod 250 Assembly Receptacle. Designed for 14-18 AWG wires, this straight orientation terminal ensures a secure fit. The brass construction with tin plating guarantees durability and efficient conductivity, while the nylon insulation material provides added safety. Operating within a wide temperature range from -40 to 150°C, this receptacle is reliable in various conditions. Its F-Crimp design and open barrel type make installation easy, accepting wire insulation diameters from 2.79 to 4.32 mm. Upgrade your wiring setup with this premium-quality component, ideal for professionals in the field.

