| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521586-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.085 in, 27.56 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .105 - .21 in, 2.67 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521586-2 |
521586-2
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-POD 187 ASSY REC 18-16 AWG TPBR. Crafted from durable brass with a protective tin plating, this straight receptacle features a crimp-type F-Crimp for secure attachment to wires ranging from 16 to 18 AWG. Its open barrel design accepts insulation diameters between .105 and .21 inches, making it versatile for various applications. With an overall length of 1.085 inches and operating temperature range of -40 to 150°C, this connector ensures reliable performance even in challenging environments. RoHS compliant and part of the Ultra-Pod 187 series, it guarantees both quality and environmental responsibility. Upgrade your wiring setup with this essential component.

