521597-2

Heilind Number:AMP521597-2
Manufacturer:TE Connectivity
Manufacturer Number:521597-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 187 ASY REC 18-14 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521597-2
Color:Natural
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.155 mm, .91 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .15 in, 2.79 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521597-2

Detailed Description

Enhance your connectivity with the ULTRA-POD 187 ASY REC 18-14 TPBR, a high-performance receptacle designed for seamless wire termination. Crafted from durable brass with a protective tin plating, this natural-colored connector ensures reliable conductivity in a range of applications. With an overall length of .91 inches and operating temperature range of -40 to 150°C (-40 to 302°F), it is both compact and versatile. The nylon insulation material guarantees secure installation, while the tab-lock crimp type and open barrel design facilitate easy and efficient assembly. Compatible with 14-18 AWG wire sizes, this receptacle features a flag orientation for convenient usage. RoHS compliant for environmentally conscious sourcing, it is a dependable choice for your crimp terminal needs. Elevate your connectivity solutions with the ULTRA-POD 187 ASY REC 18-14 TPBR.