| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521599-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.155 mm, .91 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521599-2 |
521599-2
Specifications
Detailed Description
Enhance your connectivity with the Ultra-Pod 187 Asymmetric Receptacle. Crafted from durable brass with a corrosion-resistant tin plating, this terminal ensures reliable performance. Its flag orientation and Tab-Lok crimp design make for easy installation, accommodating 14-18 AWG wire sizes. The Nylon insulation and high operating temperature range of -40 to 150°C (-40 to 302°F) guarantee versatility in various applications. With a natural finish and RoHS compliance, this receptacle combines efficiency with environmental responsibility. Upgrade your connections with this essential component from our Quick Disconnects range.

