| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521600-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.155 mm, .91 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521600-2 |
521600-2
Specifications
Detailed Description
Enhance your wiring projects with the ULTRA-POD 187 ASY REC 22-18 AWG TPBR, a top-quality receptacle featuring durable brass construction with tin plating for reliable performance. Designed for 18-22 AWG wire sizes, this terminal boasts a crimp-type Tab-Lok mechanism for secure connections. Its flag orientation and open barrel make for easy installation, while its nylon insulation ensures safety. With a wide operating temperature range of -40 to 150 °C, this natural-colored receptacle is perfect for various applications. RoHS compliant and part of the Ultra-Pod 187 series, it guarantees both quality and environmental responsibility in your projects. Elevate your connectivity solutions with this essential component.

