| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521601-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.155 mm, .91 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521601-2 |
521601-2
Specifications
Detailed Description
Introducing the Ultra-Pod 187 Assembly Receptacle, a reliable solution for your electrical connections. Designed for 18-14 AWG wires, this receptacle features a durable brass construction with tin plating for enhanced conductivity. Its flag orientation and open barrel design ensure easy installation, while the nylon insulation guarantees safety. With a wide operating temperature range of -40 to 150°C, this receptacle is suitable for various environments. Its Tab-Lok crimp type allows for secure wire termination, accommodating wire insulation diameters of 2.79 to 3.81 mm. RoHS compliant and part of the Quick Disconnects product line, this receptacle offers quality assurance for your projects. Upgrade your electrical connections with the Ultra-Pod 187 Assembly Receptacle.

