| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521633-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.027 mm, .905 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521633-2 |
521633-2
Specifications
Detailed Description
Introducing the ULTRA-POD 250 ASY REC, a high-performance electrical connector designed for reliable connectivity. This receptacle features a durable brass construction with tin plating, ensuring optimal signal transfer. Its compact design, with an overall length of .905 inches, makes it suitable for various applications. The receptacle is compatible with 18-14 AWG wire sizes and offers easy installation with its Tab-Lok crimp type. Operating temperature range of -40 to 150°C (-40 to 302°F) allows for use in diverse environments. RoHS compliant and crafted with Nylon insulation material, it guarantees both performance and environmental responsibility. Perfect for professionals seeking quality solutions in the realm of crimp quick disconnect terminals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521050-2 | ![]() | |
| TE Connectivity 521411-2 | ![]() |


