| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521661-1 |
| Housing Material: | Nylon |
| Pitch: | .22 in, 5.59 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521661-1 |
521661-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Receptacle Housing. Crafted from durable black nylon, this housing accommodates four terminals with a pitch of 5.59mm (.22 in). Its straight orientation and cable mount design offer versatility in installation. While not insulated, it ensures reliable performance. Compliant with RoHS standards, this housing is a dependable choice for your terminal connection needs. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63445-1 | ![]() | |
| TE Connectivity 63445-2 | ![]() | |
| TE Connectivity 2238171-3 | ![]() |


