521663-1

Heilind Number:AMP521663-1
Manufacturer:TE Connectivity
Manufacturer Number:521663-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 2 CIR FLAG NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521663-1
Housing Material:Nylon
Pitch:.22 in, 5.58 mm
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521663-1

Detailed Description

Enhance your electrical connections with this FASTON 250 2 CIR FLAG NYLON NAT terminal housing. Crafted from durable nylon in a natural hue, it offers reliable performance. Featuring a .22-inch pitch and accommodating two receptacles, it's ideal for various applications. The flag orientation and cable mount design make installation a breeze. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector setup with this essential component.