| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521702-2 |
| Housing Material: | Nylon |
| Pitch: | .385 in, 9.78 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521702-2 |
521702-2
| Heilind Number: | AMP521702-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521702-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the FASTPM 250 REC HSG 2CIR terminal housing. Crafted from durable nylon in a sleek black finish, this housing features two straight receptacles for seamless integration. With a pitch of .385 inches (9.78 mm) and a cable mount (free-hanging) design, it offers versatile installation options. Perfect for crimp terminals and splices, it ensures secure and efficient connections. RoHS compliant for environmental responsibility, it's a must-have component for your electronic projects. Elevate your assembly work with this high-quality terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |


