| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521743-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521743-1 |
521743-1
| Heilind Number: | AMP521743-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521743-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and secure your cables with the FF 250 Housing Receptacle, crafted from durable Nylon 6/6 for reliable performance. This straight orientation receptacle features a single position, perfect for streamlined connections. Its natural housing color blends seamlessly while the cable mount (free-hanging) style offers versatile installation options. Designed for convenience, this terminal housing ensures easy and efficient cable management. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480281-0 | ![]() | |
| TE Connectivity 172128-1 | ![]() |


