521744-1

Heilind Number:AMP521744-1
Manufacturer:TE Connectivity
Manufacturer Number:521744-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FASTIN FASTON 250 HOUSING TAB NYLON 6/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521744-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP521744-1

Detailed Description

Enhance your electrical connections with our FASTIN FASTON 250 Housing Tab. Crafted from durable Nylon 6/6 material in a natural hue, this straight-oriented housing boasts a single tab terminal for seamless attachment. Designed for cable mount (free-hanging) installation, it ensures secure and efficient connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimp terminal housing setup with this essential component.