521747-1

Heilind Number:AMP521747-1
Manufacturer:TE Connectivity
Manufacturer Number:521747-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-POD 250 ASSY TAB 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521747-1
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.53 in, 38.87 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .18 in, 3.3 - 4.57 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP521747-1

Detailed Description

Enhance your electrical connections with the ULTRA-POD 250 ASSY TAB 18-14 AWG BR, a top-of-the-line component from the Ultra-Pod 250 series. Crafted with durable brass and featuring uncompromising quality, this assembly terminal ensures reliable performance. Its straight orientation, F-Crimp design, and open barrel construction make for easy and secure wire attachment, accommodating 14-18 AWG wires. The nylon insulation material guarantees safety and longevity, even in challenging environments. With a temperature range of -40 to 150°C, this terminal is suitable for a wide range of applications. Trust in its quality for your next project.