521823-1

Heilind Number:AMP521823-1
Manufacturer:TE Connectivity
Manufacturer Number:521823-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 HOUSING REC NYLON VO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521823-1
Housing Material:Nylon
Pitch:15 mm, .59 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521823-1

Detailed Description

Enhance your connectivity with our PL 187 Housing Rec Nylon VO, a durable and efficient terminal housing designed for optimal performance. With a pitch of 15mm (.59in) and straight receptacle orientation, it offers seamless integration for a variety of applications. Featuring three positions and a natural housing color, it ensures reliable connections while adding a professional touch. Perfect for cable mount (free-hanging) installations, this housing is RoHS compliant, meeting environmental standards. Elevate your projects with this high-quality terminal housing, a must-have for any connector setup.