521955-1

Heilind Number:AMP521955-1
Manufacturer:TE Connectivity
Manufacturer Number:521955-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

PL MKIII 250 REC HSG 2P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521955-1
Housing Material:Nylon
Pitch:.295 in, 7.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521955-1

Detailed Description

Enhance your connectivity with the PL MKIII 250 Receptacle Housing 2P. Crafted from durable nylon in a natural hue, this terminal housing ensures secure and efficient cable termination. Featuring a straight orientation and a 7.5mm pitch, it guarantees precise alignment for seamless integration. With RoHS compliance, you can trust in its environmentally friendly design. Perfect for a variety of applications, from industrial to automotive, this housing is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for reliable performance.