| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521997-1 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.366 in, 34.7 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521997-1 |
521997-1
Specifications
Detailed Description
Enhance your wiring projects with the Ultra-Pod 250 Assembly Receptacle, designed for optimal performance with 18-14 AWG connections. Crafted from durable brass with unplated contact plating, this straight orientation terminal offers secure crimping with a compatible tab width of 6.35mm and tab thickness of .81mm. Its open barrel design accommodates wire insulation diameters ranging from .11 to .17 inches, while the nylon insulation material ensures reliable insulation. Operating efficiently in temperatures ranging from -40 to 150°C, this RoHS-compliant receptacle is a versatile and essential component for various applications.

