| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521998-2 |
| Color: | White |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.37 in, 34.86 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .18 in, 2.79 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521998-2 |
521998-2
Specifications
Detailed Description
Meet the ULTRA-POD 250 ASSY REC, a versatile solution for your electrical connections. Designed for 18-14 AWG wires, this white receptacle terminal boasts durable brass construction with tin plating for optimal conductivity. With an overall length of 1.37 inches, it offers a secure fit in various applications. The straight orientation and F-Crimp design ensure easy and reliable installation, while the open barrel accepts wire insulation diameters ranging from 0.11 to 0.18 inches. Operating flawlessly in temperatures from -40 to 150°C, it's a dependable choice for your projects. Partner with this ULTRA-POD 250 ASSY REC for efficient and durable wire termination.

