5223972-1

Heilind Number:AMP5223972-1
Manufacturer:TE Connectivity
Manufacturer Number:5223972-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNIV. POWER MODULE R/A HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223972-1
Series:Z-PACK 2mm HM
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:250 V AC, 40 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:3
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:3
Number of Signal Positions:1
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5223972-1
SKU:AMP5223972-1

Detailed Description

Power up your electronic devices with this UNIV. POWER MODULE R/A HEADER from the Z-PACK 2mm HM series. Featuring a durable LCP housing in sleek gray, this board-mount connector is designed for optimal performance. With a right-angle mount orientation and through-hole press-fit termination method, it ensures secure and reliable connections. The contact material is made of phosphor bronze, providing excellent conductivity. Meeting UL 94V-0 flammability standards, it offers peace of mind in terms of safety. Ideal for power applications, this connector has three power positions and one signal position, with a contact amperage of 10A. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. The connector system is board-to-board, with tin plating for efficient contact termination. RoHS compliant and with an ECCN of EAR99, this header is a high-quality and environmentally friendly choice for your electronic projects.