5223985-4

Heilind Number:AMP5223985-4
Manufacturer:TE Connectivity
Manufacturer Number:5223985-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM KEYED GUIDE PIN, #6-32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223985-4
Series:Z-PACK 2mm HM
Finish/Coating:Chromate Conversion Coating
Thread Length:.136 in, 3.45 mm
Package Quantity:1
Base Material:Zinc Alloy Die Casting
GPL:A87
Packaging:Box
Contact Mating Area Plating:Zinc Alloy
GPL Description:Data and Devices
Product Code:3083
ECCN:EAR99
Hardware Type:Guide Pin
Length:25.16 mm
Guide Hardware:With
Compatible Interface Type:2mm HM
Part Aliases:5223985-4
SKU:AMP5223985-4

Detailed Description

Enhance the precision of your assembly process with our UPM Keyed Guide Pin, designed for seamless integration in #6-32 threads. Part of the Z-Pack 2mm HM series, this guide pin boasts a durable Chromate Conversion Coating finish for long-lasting performance. Crafted from high-quality Zinc Alloy Die Casting, it ensures reliable support in various applications. With a thread length of .136 inches (3.45 mm) and a total length of 25.16 mm, it offers optimal functionality. The guide hardware feature guarantees easy installation, while the zinc alloy contact mating area plating ensures secure connections. Perfect for use with 2mm HM interfaces, this RoHS-compliant accessory is a must-have for efficient board-to-board PCB connector setups. Packaged in a convenient box, it's ready for immediate deployment in your projects. Upgrade your connectivity solutions with this essential hardware type, ideal for backplane connector accessories. Trust in its ECCN classification of EAR99, and its reliable performance in data and device applications. Elevate your assembly process with our top-of-the-line guide pin.