| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5223995-6 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 40 V DC |
| Contact Type: | Socket |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 1 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5223995-6 |
| SKU: | AMP5223995-6 |
5223995-6
Specifications
Detailed Description
Enhance your power connectivity with our UPM Expanded Receptacle Assembly from the Z-PACK 2mm HM series. This high-performance connector features a single row design, crafted from durable LCP housing material for reliability. With Through Hole - Press-Fit termination, it ensures secure attachment to your board. The Phosphor Bronze contacts, plated with Tin, offer excellent conductivity. Designed for power applications, it can handle up to 250V AC and 40V DC, with a contact rating of 10A. Operating efficiently in a wide temperature range (-55°C to 125°C), this gray housing receptacle is a dependable choice for your board-to-board power connections. Fully RoHS compliant, it guarantees environmental responsibility without compromising on performance. Elevate your power connectivity with this essential connector assembly.

