5223996-1

Heilind Number:AMP5223996-1
Manufacturer:TE Connectivity
Manufacturer Number:5223996-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED HEADER ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223996-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:250 V AC, 40 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:12
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:12
Number of Signal Positions:1
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5223996-1
SKU:AMP5223996-1

Detailed Description

Enhance your power connections with the UPM EXPANDED HEADER ASSEMBLY from our Z-PACK 2mm HM series. Crafted from durable Polyester - GF, this assembly ensures reliable performance in demanding environments. Featuring a press-fit termination method and blade contact type, it guarantees secure and efficient power transmission. With a voltage rating of 250 V AC and 40 V DC, it meets stringent safety standards. The 12-position housing in sleek gray color, right-angle mount orientation, and UL 94V-0 material flammability standard make it ideal for various applications. Certified RoHS compliant and operating within a wide temperature range, this connector is a dependable choice for power and signal transmission in board-to-board configurations.