| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52263-5 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52263-5 |
52263-5
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 8 10, designed for reliable performance in various applications. Featuring a Ring Tongue connector type, it ensures secure attachment to #10 studs. With a high voltage rating of 600V and an operating temperature range of 105°C to 221°F, this terminal can withstand demanding environments. Its closed barrel design and insulation guarantee safety and efficiency. Suitable for 8 AWG wires, it accommodates a wide range of cable sizes. The straight terminal angle and offset orientation make installation easy. Compliant with RoHS standards, it's a responsible choice for your projects. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.


