| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52264-4 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52264-4 |
52264-4
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL R PG 6 5/16. Designed for efficiency and reliability, this ring tongue connector features a sturdy construction and is suitable for a variety of applications. With a voltage rating of 600 V and a stud size of M8 (5/16"), it ensures secure and durable connections. The offset orientation and closed barrel design further enhance its performance. This insulated terminal, operating within a temperature range of 105°C to 221°F, accommodates wire sizes ranging from 6 AWG to 13-15 mm², making it versatile for different needs. Its straight terminal angle and RoHS compliance add to its convenience and environmental friendliness. Perfect for various projects, this connector is a valuable addition to your toolkit.

