| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52264-5 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52264-5 |
52264-5
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL R PG 6 3/8, featuring a Ring Tongue connector type for secure attachment. With a voltage rating of 600 V and an operating temperature range of 105°C (221°F), this terminal ensures reliable performance even in demanding environments. Its 3/8 stud size and closed barrel design accommodate 6 AWG wire, providing a robust connection for power transmission. Insulated for safety, this terminal is perfect for a wide range of applications. Trust in its straight terminal angle and RoHS compliance for efficient and environmentally friendly usage. Elevate your connectivity with our Rings & Spades terminal solution.

