| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52266-4 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52266-4 |
52266-4
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 4 3/8. Designed for efficiency and reliability, this ring tongue connector features a 3/8 stud size and a closed barrel, perfect for secure crimping. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it ensures optimal performance in various environments. The 4 AWG wire size compatibility and straight terminal angle offer versatility in installation. RoHS compliant and insulated, this connector is a must-have for any professional wiring project. Upgrade your toolkit with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490536-1 | ![]() | |
| TE Connectivity 1490599-1 | ![]() | |
| TE Connectivity 47822 | ![]() | |
| TE Connectivity 48754-1 | ![]() | |
| TE Connectivity 48860-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 52266 | ![]() |


