MS3459LS24-4PW

Heilind Number:AMP5226600-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS24-4PW
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

UHF PLUG-MINIATURE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS24-4PW
Connector Type:Mini UHF
Gender:Plug
Mount Type:Bulkhead
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Brass
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Body Plating Material:Nickel
Coupling Type:Push-on
SKU:AMP5226600-1

Detailed Description

Enhance your RF connectivity with our Mini UHF Plug connector, designed for seamless integration in bulkhead setups. Featuring a durable brass body with nickel plating, this connector ensures reliable performance in a wide operating temperature range from -25 to 70°C (-13 to 158°F). The crimp termination method and push-on coupling type make installation quick and easy, while the brass contacts with tin plating guarantee excellent signal conductivity. With an impedance of 50 ohms and an operating frequency of up to .3 GHz, this connector is ideal for high-speed data transmission applications. Rest assured, it is also RoHS compliant, meeting the latest environmental standards for your peace of mind. Upgrade your RF Coaxial setup with this essential connector for optimal performance.