52269-1

Heilind Number:AMP52269-1
Manufacturer:TE Connectivity
Manufacturer Number:52269-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 12-10 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52269-1
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52269-1

Detailed Description

Enhance your electrical connections with our Budget Ring 12-10 1/2, a versatile and cost-effective solution for various applications. Designed for efficiency, this ring tongue connector features a straight orientation and a 1/2 inch stud size, making it easy to install. With a wide operating temperature range of up to 170 °C (338 °F), it ensures reliable performance even in demanding environments. Suitable for wire sizes 10-12 AWG (3-6 mm²), it accommodates a range of cables with ease. The closed barrel type provides secure crimping, while its straight terminal angle offers convenience during application. Whether for commercial or residential use, this connector is RoHS compliant, guaranteeing its environmental and safety standards. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any toolkit for efficient and durable electrical connections. Elevate your projects with our Rings & Spades collection, where quality meets affordability.