| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227169-5 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Panel Thickness: | .046 - .25 in, 1.17 - 6.35 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 5227169-5 |
| SKU: | AMP5227169-5 |
5227169-5
Specifications
Detailed Description
Enhance your electronic connectivity with our BNC Solder Receptacle, a versatile and durable component designed for seamless integration. Crafted from high-quality materials including Zinc and Phosphor Bronze with Tin plating, this connector ensures reliable performance in demanding environments. Featuring a Bayonet mating type and 50 Ω impedance, it is ideal for high-frequency applications up to 4 GHz. The easy solder terminal termination method and front panel mount offer convenience in installation, while its rugged construction guarantees long-term durability. With a wide operating temperature range and RoHS compliance, this BNC connector is a trusted choice for various commercial and industrial projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |


