52273-2

Heilind Number:AMP52273-2
Manufacturer:TE Connectivity
Manufacturer Number:52273-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 18 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52273-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 AWG, 1900 CMA, .8 - .9 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52273-2

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for secure and efficient crimping, this insulated terminal features a closed barrel and straight angle orientation, ensuring reliable performance in various applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it's suitable for demanding environments. The M2.5 stud size accommodates #4 wire, specifically 18 AWG (.8 - .9 mm²) with a 1900 CMA capacity. RoHS compliant and from our trusted Rings & Spades supplier, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.