52274-1

Heilind Number:AMP52274-1
Manufacturer:TE Connectivity
Manufacturer Number:52274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R IR 14 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52274-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 AWG, 2 - 2.15 mm², 4234 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52274-1

Detailed Description

Enhance electrical connections with this PIDG R IR 14 4 terminal, designed for secure and efficient wire termination. Featuring a ring tongue connector type, it ensures reliable performance in various applications. With a voltage rating of 300V and a closed barrel construction, it offers durable insulation and protection. The M2.5 stud size accommodates easy installation, while the 14 AWG wire size compatibility guarantees a snug fit. Operating temperatures ranging from 105°C to 221°F make it suitable for diverse environmental conditions. This straight-angle terminal is RoHS compliant, meeting environmental standards. Ideal for use in crimping applications, it is a versatile solution for connectors, crimp rings, spades, forks, and hooks. Upgrade your electrical setups with this top-quality terminal, a must-have for any professional toolkit.