52284-3

Heilind Number:AMP52284-3
Manufacturer:TE Connectivity
Manufacturer Number:52284-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

N PIDG RING OFFSET 20 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52284-3
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:1186 CMA, 20 AWG, .5 - .6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52284-3

Detailed Description

Efficiently connect and secure wires with our N PIDG Ring Offset 20 10 terminal. Part of the PIDG series, this Ring Tongue connector is designed for reliable performance in various applications. With a maximum voltage rating of 300 V and operating temperature range of 105°C (221°F), it ensures safe and durable operation. The #10 stud size and offset orientation make installation easy and convenient. Suitable for use with 20 AWG wires (.5 - .6 mm²), the closed barrel design provides a secure connection. Insulated for added safety, this terminal is a dependable choice for your connectivity needs. Straight terminal angle and non-RoHS compliance. Supplier: Rings & Spades. Explore our range of Crimp Ring, Spade, Fork & Hook Terminals for comprehensive connectivity solutions.