| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52289 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52289 |
52289
Specifications
Detailed Description
Enhance your electrical connections with the PLASTI-GRIP series Ring Tongue Terminal. Designed for maximum performance, this terminal features a durable construction with a closed barrel and straight orientation, ensuring secure and efficient wire termination. With a 1/2 stud size and compatibility with 0 AWG wire, it's perfect for a wide range of applications. Rated for up to 600V and able to withstand temperatures up to 105°C (221°F), it's a reliable choice for demanding environments. RoHS compliant and insulated for added safety, this terminal guarantees peace of mind in your connectivity solutions. Upgrade your setup with this essential component from our Rings & Spades collection.

