52350

Heilind Number:AMP52350
Manufacturer:TE Connectivity
Manufacturer Number:52350
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 6 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52350
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52350

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series TERMINAL R PG 6 1/2. Designed for efficiency and durability, this Ring Tongue connector boasts a voltage rating of 600 V, making it ideal for high-power applications. With a stud size of 1/2 M12 and a wire size compatibility of 6 AWG, 13 - 15 mm², 20800 - 33100 CMA, it ensures a secure and reliable connection. The closed barrel type and straight orientation further enhance its performance, while the insulation guarantees safety. Operating at temperatures up to 105°C (221°F), this connector is suitable for a wide range of environments. Whether for professional or DIY use, our Rings & Spades supplier product offers RoHS compliance and peace of mind. Upgrade your project with this essential component.