| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52369-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52369-1 |
52369-1
| Heilind Number: | AMP52369-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52369-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Terminal. Designed for efficiency and reliability, this terminal features a speed flange for seamless installation on wire sizes ranging from 22 to 26 AWG. With a voltage rating of 300V and an operating temperature range of up to 105°C, it ensures optimal performance in various applications. The closed barrel design provides secure wire termination, while the insulated body offers added safety. RoHS compliant and crafted for durability, this terminal is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | ![]() |


