| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52403-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52403-1 |
52403-1
| Heilind Number: | AMP52403-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52403-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality PIDG SPR SPD Terminal. Designed for optimal performance, this connector features a #6 stud size and accommodates wire sizes ranging from 22 to 26 AWG. Its closed barrel design ensures secure and reliable crimping, while the insulated construction guarantees safety. With a voltage rating of 300V and operating temperature range up to 105°C, it's perfect for a wide range of applications. RoHS compliant and boasting a straight terminal angle, this terminal is a must-have for any project requiring precision and durability. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | TE Connectivity 52403-1 Application Tooling | ![]() |


