52403

Heilind Number:AMP52403
Manufacturer:TE Connectivity
Manufacturer Number:52403
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52403
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52403

Detailed Description

Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for 26-22 AWG wire, this insulated terminal features a straight orientation with a #6 stud size. Operating at temperatures up to 105°C (221°F) and 300V, it ensures reliable performance. The closed barrel construction and RoHS compliance guarantee quality and environmental responsibility. Perfect for a range of applications, from industrial machinery to household electronics. Elevate your connectivity with this essential component.