| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52409-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52409-1 |
52409-1
Specifications
Detailed Description
Upgrade your electrical connections with our PIDG SP SPD 22-16COM22-18MIL 6 Spring Spade connectors. Designed for efficiency and reliability, these connectors feature a #6, M3.5 stud size and an offset orientation for easy installation. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.3 to 1.42 mm²), these connectors ensure a secure and durable connection. The closed barrel design and straight terminal angle provide added protection and convenience. RoHS compliant and insulated for safety, these connectors are a must-have for any project. Available through our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35111-1 | PIDG 12-10 R 5/16; TAPE | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


