52409-3

Heilind Number:AMP52409-3
Manufacturer:TE Connectivity
Manufacturer Number:52409-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PIDG SPR SPD 22-16 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52409-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52409-3

Detailed Description

Enhance your electrical connections with our PIDG Spring Spade Terminal, a reliable component designed for 22-16 AWG wire sizes. Featuring a closed barrel and insulation for added safety, this terminal is ideal for applications requiring a #6 stud size or M3.5 connection. With a straight terminal angle and offset orientation, it offers versatility in installation. Operating at temperatures up to 105°C (221°F) and rated for 300V, it ensures performance in various environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and sustainability. Elevate your connectivity solutions with this essential component.