| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52411-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52411-1 |
52411-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal for 22-16 AWG wires. Featuring a Spring Spade connector type and #10 stud size, it ensures secure and efficient contact. The closed barrel design and straight terminal angle offer stability and ease of use. With insulation for added safety and RoHS compliance, this terminal is suitable for a wide range of applications. Operating temperature range of 105°C guarantees reliability in various environments. Upgrade your connector setup with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


