| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52411 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52411 |
52411
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminals. Designed for efficiency and reliability, these connectors feature a closed barrel and straight orientation, ensuring a secure fit. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are ideal for various applications. Accommodating wire sizes 22-16 AWG (.3-1.42 mm²), they offer versatility in use. Insulated for added safety, these terminals are RoHS compliant, meeting environmental standards. Trust in our Rings & Spades line for quality and performance in your crimping projects.


