52420-2

Heilind Number:AMP52420-2
Manufacturer:TE Connectivity
Manufacturer Number:52420-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52420-2
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52420-2

Detailed Description

Enhance your electrical connections with our PIDG SPR SPD 16-14 6 Terminal, a reliable solution for secure wire attachment. Designed for 14-16 AWG wires, this versatile connector features a Spring Spade type with a closed barrel, ensuring optimal conductivity. Its #6 stud size (M3.5) and straight terminal angle offer easy installation in various applications. With a high operating temperature range of 105 °C (221 °F) and a voltage rating of 300 V, it guarantees durability and performance. RoHS compliant and insulated, it meets stringent environmental standards while providing added safety. Trust in our Rings & Spades collection for quality and efficiency in your projects.