52421-3

Heilind Number:AMP52421-3
Manufacturer:TE Connectivity
Manufacturer Number:52421-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52421-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52421-3

Detailed Description

Enhance your electrical connections with our PIDG Spring Spade Terminal. Designed for 14-16 AWG wires, it offers reliable performance with a voltage rating of 300V. The #8 stud size and M4 compatibility ensure a secure fit, while the closed barrel and insulation provide safety and durability. Operating seamlessly in temperatures ranging from 105°C to 221°F, it's ideal for various applications. With straight terminal angle and offset orientation, it's easy to install and offers flexibility in usage. Rest assured, our terminal complies with RoHS standards, making it a responsible choice for your projects.