| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52421 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52421 |
52421
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal, designed for reliable performance in a variety of applications. This insulated terminal features a durable construction with a closed barrel, ensuring secure wire attachment. With a stud size of #8 (M4) and wire compatibility ranging from 14 to 16 AWG, it offers versatility for different projects. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is suitable for demanding environments. Its straight orientation and compliance with RoHS regulations make it a dependable choice for your connection needs. Upgrade to our PIDG Spring Spade Terminal for efficient and durable wire termination.


