| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52422-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52422-1 |
52422-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminals. Designed for efficiency and reliability, these connectors feature a #10 stud size and accommodate wire sizes ranging from 14 to 16 AWG. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they are suitable for a variety of applications. The closed barrel design ensures secure and durable connections, while the straight orientation and insulation provide ease of use and safety. RoHS compliant, these terminals meet high environmental standards, making them a responsible choice for your projects. Upgrade to our Rings & Spades terminals for quality and performance you can trust.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52422-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52422-1 Application Tooling | ![]() |


