52430-1

Heilind Number:AMP52430-1
Manufacturer:TE Connectivity
Manufacturer Number:52430-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52430-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52430-1

Detailed Description

Enhance your electrical connections with this high-quality PIDG series terminal. Designed for efficiency and durability, it features a Spring Spade connector type, ideal for secure fastening. With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The #6 stud size and closed barrel design accommodate 10-12 AWG wire, making it suitable for a wide range of applications. Its straight orientation and insulated construction offer ease of installation and safety compliance. RoHS compliant, this terminal guarantees environmentally friendly practices. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.