52430-2

Heilind Number:AMP52430-2
Manufacturer:TE Connectivity
Manufacturer Number:52430-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52430-2
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52430-2

Detailed Description

Enhance your electrical connections with our PIDG Spring Speed Terminal, designed for 12-10 AWG wire sizes. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), this connector ensures reliable performance in various environments. Featuring a #6 stud size (M3.5) and offset orientation, it offers convenience and versatility in installation. The closed barrel design and insulation guarantee secure and safe usage. RoHS compliant and suitable for Rings & Spades applications, this terminal is a must-have for any project requiring straight-angle wire termination. Upgrade your connectivity with this high-quality component.